Cart

M24512-DRDW3TP/K

ST M24512-DRDW3TP/K

image shown is a representation only

ST

E²ser.I²C 64Kx8 S08 1.8V 125°C
Supplier: STMicroelectronics
Matchcode: M24512-DRDW3TP/K
Rutronik No.: ICPROM10400
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
1.40 $
5,600.00 $

E²ser.I²C 64Kx8 S08 1.8V 125°C Description

Automotive 512 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
512K bit
Organisation
64Kx8
U(cc)
1.8 V
Package
TSSOP8
Package width
4.40 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?