Cart

M24512-DFMC6TG

ST

E²ser.I²C 64Kx8 UFDFPN8 1.7V
Supplier: STMicroelectronics
Matchcode: M24512-DFMC6TG
Rutronik No.: ICPROM9426
Unit Pack: 5000
MOQ: 5000
package: UFDFPN8
Packaging: REEL
Topseller
On request
0.2732 $
1,366.00 $

Prices

5,000 0.2732 $
10,000 0.2687 $
15,000 0.2573 $

E²ser.I²C 64Kx8 UFDFPN8 1.7V Description

512Kit Serial I2C bus EEPROM with three Chip Enable Lines

Parameter

Type
I2C
Density
512K bit
Organisation
64Kx8
U(cc)
1.7 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
4M
Automotive
NO
Package
UFDFPN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?