Cart

M24256-DRMN3TP/K

ST M24256-DRMN3TP/K

image shown is a representation only

ST

Auto E²ser.I²C 32Kx8 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M24256-DRMN3TP/K
Rutronik No.: ICPROM9772
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8215 $
2,053.75 $

Prices

2,500 0.8215 $
5,000 0.8136 $
Obsolete article with this quantity is not orderable.

Auto E²ser.I²C 32Kx8 SO8 1.8V Description

Automotive 256 Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
256K bit
Organisation
32Kx8
U(cc)
1.8 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?