Cart

M24256-DFMN6TP

ST M24256-DFMN6TP

image shown is a representation only

ST

E²ser I²C 32Kx8 SO8 1.7V
Supplier: STMicroelectronics
Matchcode: M24256-DFMN6TP
Rutronik No.: ICPROM10237
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.187 $
467.50 $

Prices

2,500 0.187 $
5,000 0.1827 $
7,500 0.1783 $
10,000 0.1726 $
15,000 0.1668 $

E²ser I²C 32Kx8 SO8 1.7V Description

256-Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
256K bit
Organisation
32Kx8
U(cc)
1.7 V
Package
SO8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?