Cart

M24256-BWMN6TP

ST M24256-BWMN6TP

image shown is a representation only

ST

E²ser.I²C 32Kx8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M24256-BWMN6TP
Rutronik No.: ICPROM10114
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
In Stock
On request
On request

E²ser.I²C 32Kx8 SO8 2.5V Description

256 Kbit Serial I2C Bus EEPROM

Parameter

Type
I2C
Density
256K bit
Organisation
32Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?