Cart

M24256-BRDW6TP

ST M24256-BRDW6TP

image shown is a representation only

ST

E²ser I²C 32Kx8 TSSOP8 1.8V
Supplier: STMicroelectronics
Matchcode: M24256-BRDW6TP
Rutronik No.: ICPROM8776
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1324 $
529.60 $

Prices

4,000 0.1324 $
12,000 0.1311 $

E²ser I²C 32Kx8 TSSOP8 1.8V Description

256 Kbit Serial I2C Bus EEPROM

Parameter

Type
I2C
Density
256K bit
Organisation
32Kx8
U(cc)
1.8 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
4M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?