Cart

M24128-BWMN6TP

ST M24128-BWMN6TP

image shown is a representation only

ST

E²ser.I²C 16Kx8 SO8 2.5V
Supplier: STMicroelectronics
Matchcode: M24128-BWMN6TP
Rutronik No.: ICPROM10122
Unit Pack: 2500
MOQ: 7500
package: SOP8
Packaging: REEL
Topseller
On request
0.1261 $
945.75 $

Prices

7,500 0.1261 $
15,000 0.1226 $
Article with this quantity is not orderable.

E²ser.I²C 16Kx8 SO8 2.5V Description

128 Kbit Serial I2C Bus EEPROM

Parameter

Type
I2C
Density
128K bit
Organisation
16Kx8
U(cc)
2.5 V
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
4M
Automotive
NO
Package
SOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?