Cart

M24128-BWDW6TP

ST M24128-BWDW6TP

image shown is a representation only

ST

E²ser.I²C 16Kx8 TSSOP8 2.5V
Supplier: STMicroelectronics
Matchcode: M24128-BWDW6TP
Rutronik No.: ICPROM7711
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
Soon available
0.1738 $
695.20 $

Prices

4,000 0.1738 $
8,000 0.1698 $
16,000 0.1658 $
24,000 0.1551 $

E²ser.I²C 16Kx8 TSSOP8 2.5V Description

128 Kbit Serial I2C Bus EEPROM

Parameter

Type
I2C
Density
128K bit
Organisation
16Kx8
U(cc)
2.5 V
Package
TSSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?