Cart

M24128-BRMN6TP

ST M24128-BRMN6TP

image shown is a representation only

ST

E²ser.I²C 16Kx8 SO8 1.8V
Supplier: STMicroelectronics
Matchcode: M24128-BRMN6TP
Rutronik No.: ICPROM8879
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.128 $
320.00 $

Prices

2,500 0.128 $
5,000 0.1268 $
10,000 0.1255 $

E²ser.I²C 16Kx8 SO8 1.8V Description

128 Kbit Serial I2C Bus EEPROM

Parameter

Type
I2C
Density
128K bit
Organisation
16Kx8
U(cc)
1.8 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
4M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?