Cart

M24128-BRDW6TP

ST M24128-BRDW6TP

image shown is a representation only

ST

E²ser.I²C 16Kx8 TSSOP8 1.8V
Supplier: STMicroelectronics
Matchcode: M24128-BRDW6TP
Rutronik No.: ICPROM10403
Unit Pack: 4000
MOQ: 8000
package: TSSOP8
Packaging: REEL
On request
0.1697 $
1,357.60 $

Prices

8,000 0.1697 $
16,000 0.1657 $
24,000 0.155 $

Parameter

Type
I2C
Density
128K bit
Organisation
16Kx8
U(cc)
1.8 V
Package
TSSOP8
Package width
4.4mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
4M
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?