Cart

LSM6DSRTR

ST

iNEMO 3D ACCEL + 3D Gyro SMD
Supplier: STMicroelectronics
Matchcode: LSM6DSRTR
Rutronik No.: ICMEMS1420
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
Soon available
3.13 $
15,650.00 $

Parameter

Technology
Digital
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423111000
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?