LSM6DSLTR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: LSM6DSLTR
Rutronik No.: ICMEMS1185
Unit Pack: 1
MOQ: 1
package: LGA-14L
Packaging: REEL
Topseller
Parameter
- Technology
- Digital
- Sensitivity
- 2,4,8,16 +-g
- g-range
- MEMS
- DOF
- 6
- Package
- LGA-14L
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1.71 V
- Vcc(max)
- 3.6 V
- Mounting
- SMD
- Footprint
- 7.5 mm²
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 28 weeks