Cart

LSM6DS3TR

ST LSM6DS3TR

image shown is a representation only

ST

iNEMO 3D ACCEL + 3D Gyro SMD
Supplier: STMicroelectronics
Matchcode: LSM6DS3TR
Rutronik No.: ICMEMS1305
Unit Pack: 5000
MOQ: 5000
package: LGA-14L
Packaging: REEL
In Stock
1.91 $
9,550.00 $

Parameter

Technology
Digital
Sensitivity
2,4,8,16 +-g
g-range
MEMS
DOF
6
Package
LGA-14L
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
7.5 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Thailand
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?