Cart

LSM330DLCTR

ST LSM330DLCTR

image shown is a representation only

ST

3D ACCEL + 3D Gyro inertial SMD
Supplier: STMicroelectronics
Matchcode: LSM330DLCTR
Rutronik No.: ICIN2808
Unit Pack: 3000
MOQ: 3000
package: LGA-28L
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 05/31/2018
On request
On request
Article with this quantity is not orderable.

3D ACCEL + 3D Gyro inertial SMD Description

iNEMO inertial module: 3D accelerometer and 3D gyroscope

Parameter

Technology
Digital
Sensitivity
2,4,8,16 +-g
g-range
MEMS
DOF
6
Package
LGA-28L
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?