Cart

LSM330DLC

ST LSM330DLC

image shown is a representation only

ST

3D ACCEL + 3D Gyro inertial SMD
Supplier: STMicroelectronics
Matchcode: LSM330DLC MEMS
Rutronik No.: ICIN2706
Unit Pack: 1
MOQ: 2940
package: LGA-28L
Packaging: TRAY
On request
3.76 $
11,054.40 $

3D ACCEL + 3D Gyro inertial SMD Description

iNEMO inertial module: 3D accelerometer and 3D gyroscope

Parameter

Technology
Digital
DOF
6
Package
LGA-28L
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Mounting
SMD
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
90318080000
Country
Malta
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?