Cart

LSM303DTR

ST LSM303DTR

image shown is a representation only

ST

e-Compass 6axis LGA-16 SMD
Supplier: STMicroelectronics
Matchcode: LSM303DTR
Rutronik No.: ICIN2906
Unit Pack: 1
MOQ: 4000
package: LGA14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
2.39 $
9,560.00 $

Prices

4,000 2.39 $
5,000 2.37 $

e-Compass 6axis LGA-16 SMD Description

Ultra compact high performance e-compass: 3D accelerometer and 3D magnetometer module

Parameter

Interface
Digital
DOF
6
Package
LGA14
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.16 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90318080000
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?