Cart

LSM303DLHC

ST LSM303DLHC

image shown is a representation only

ST

MEMS and MAG SENSOR LGA-14
Supplier: STMicroelectronics
Matchcode: LSM303DLHC MEMS
Rutronik No.: ICIN2394
Unit Pack: 1
MOQ: 2940
package: LGA14
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
2.73 $
8,026.20 $
Article with this quantity is not orderable.

MEMS and MAG SENSOR LGA-14 Description

Ultra compact high performance e-compass: 3D accelerometer and 3D magnetometer module

Parameter

Interface
Digital
DOF
6
Package
LGA14
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.16 V
Vcc(max)
3.6 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malta
ABC-Code
A
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?