Cart

LSM303D

ST LSM303D

image shown is a representation only

ST

e-compass 3Daccel 3Dmagnet SMD
Supplier: STMicroelectronics
Matchcode: LSM303D MEMS
Rutronik No.: ICIN2937
Unit Pack: 490
MOQ: 490
package: LGA16
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/14/2015
2.19 €
1,073.10 €

Prices

490 2.19 €
1,000 1.94 €

Parameter

DOF
6
Interface
Digital
package
LGA16
Acceleration
3 axis
Gyro
no
Magnetometer
3 axis
Pressure
no
Temperature
no
Vcc(max)
3.6 V
Top(max)
85 °C
Automotive
NO
Vcc(min)
2.16 V
Top(min)
-40 °C
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
90318038300
Country
Malaysia
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?