Cart

LSM303CTR

ST

e-compass 3Daccel 3Dmagnet SMD
Supplier: STMicroelectronics
Matchcode: LSM303CTR
Rutronik No.: ICIN3487
Unit Pack: 8000
MOQ: 8000
package: LGA-12
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/16/2020
1.73 $
13,840.00 $
Article with this quantity is not orderable.

e-compass 3Daccel 3Dmagnet SMD Description

Ultra-compact high-performance e-compass 3D accelerometer and 3D magnetometer module

Parameter

Technology
Digital
Sensitivity
2,4,8 +-g
g-range
MEMS
DOF
6
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?