Cart

LS204CDT

ST LS204CDT

image shown is a representation only

ST

2xOP 2,5MHz 1V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LS204CDT NPI
Rutronik No.: ICOP6864
Unit Pack: 1
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/26/2015
0.4554 $
1,138.50 $

Prices

2,500 0.4554 $
5,000 0.4228 $
Obsolete article with this quantity is not orderable.

2xOP 2,5MHz 1V/µs SO8 _SMD Description

Low-noise bipolar op-amps

Parameter

Channels
2
Package
SO8
Top(max)
70 °C
GBW
2.5 MHz
Vcc(max)
30 V
Icc/Channel
800 µA
Input offset
0.5 mV
Input bias
100000 pA
Noise
10 nV/rtHz
Automotive
NO
Slew rate
1 V/µs
Optimisation
LowPower
R2R
No
Shutdown
No
Offset drift
5 µV/°C
Output current
23 mA
Vcc(min)
6 V
Top(min)
0 °C
Mounting
SMD
Footprint
29.4 mm²
Category
Std.Linear
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?