Cart

LPS331APTR

ST LPS331APTR

image shown is a representation only

ST

P-Sensor Digital
Supplier: STMicroelectronics
Matchcode: LPS331APTR MEMS
Rutronik No.: ICIN2608
Unit Pack: 1
MOQ: 4000
package: HCLGA 3x3
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.69 €
10,760.00 €

Prices

4,000 2.69 €
5,000 2.66 €

Parameter

Interface
SPI / I2C
package
HCLGA 3x3
P(min)
260 bar
P(max)
1260 bar
Vcc(max)
3.6 V
Top(max)
105 °C
Calibrated
yes
T-compensated
yes
Icc
0.0055 mA
Automotive
NO
Amplified
no
Vcc(min)
1.71 V
Top(min)
-20 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90258040300
Country
Germany
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?