Cart

LNBTVS6-220S

ST LNBTVS6-220S

image shown is a representation only

ST

LNB TVS PROTECT. 3KW 23V SMC
Supplier: STMicroelectronics
Matchcode: LNBTVS6-220S
Rutronik No.: DTRL10756
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7119 $
1,779.75 $

Prices

2,500 0.7119 $
5,000 0.6661 $
7,500 0.60 $

LNB TVS PROTECT. 3KW 23V SMC Description

Transil for low noise block protection

Parameter

Package
SMC
PowerDissipati
3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
23 V
Automotive
NO
Clamping voltag
33.2 V
Stand-off V Vwm
20 V
Serie
LNBTVS
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?