Cart

LMV825AIPT

ST LMV825AIPT

image shown is a representation only

ST

4xOP 5,5MHz 1,7V/µs TSSOP16_SMD
Supplier: STMicroelectronics
Matchcode: LMV825AIPT NPI
Rutronik No.: ICOP6854
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6271 $
1,567.75 $

Prices

2,500 0.6271 $
5,000 0.5823 $

4xOP 5,5MHz 1,7V/µs TSSOP16_SMD Description

Low power, high accuracy, general purpose operational amplifier

Parameter

Slew rate
1.7 V/µs
Channels
4
Package
TSSOP16
Optimisation
Accuracy
R2R
R2R Out
Vcc(min)
2.5 V
Shutdown
Yes
Vcc(max)
5.5 V
GBW
5.5 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
3.5 mV
Noise
18 nV/rtHz
Input bias
60000 pA
Offset drift
1 µV/°C
Icc/ Channel
300 µA
Output current
70 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
32 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?