Cart

LMV824IDT

ST LMV824IDT

image shown is a representation only

ST

4xOP 5,5MHz 1,7V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: LMV824IDT NPI
Rutronik No.: ICOP6851
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
In Stock
0.3464 $
866.00 $

Prices

2,500 0.3464 $
5,000 0.3303 $
10,000 0.3187 $
15,000 0.3002 $
20,000 0.2841 $

4xOP 5,5MHz 1,7V/µs SO14 _SMD Description

Low power, high accuracy, general purpose operational amplifier

Parameter

Channels
4
Optimisation
Accuracy
R2R
R2R Out
Shutdown
No
GBW
5.5 MHz
Slew rate
1.7 V/µs
Input offset
3.5 mV
Input bias
60000 pA
Offset drift
1 µV/°C
Noise
18 nV/rtHz
Icc/ Channel
300 µA
Output current
70 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
AEC-Q(100)
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?