Cart

LMV824AIDT

ST LMV824AIDT

image shown is a representation only

ST

4xOP 5,5MHz 1,7V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: LMV824AIDT NPI
Rutronik No.: ICOP6848
Unit Pack: 2500
MOQ: 5000
package: SO14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.3079 $
1,539.50 $

4xOP 5,5MHz 1,7V/µs SO14 _SMD Description

Low power, high accuracy, general purpose operational amplifier

Parameter

Channels
4
Optimisation
Accuracy
R2R
R2R Out
Shutdown
No
GBW
5.5 MHz
Slew rate
1.7 V/µs
Input offset
3.5 mV
Input bias
60000 pA
Offset drift
1 µV/°C
Noise
18 nV/rtHz
Icc/ Channel
300 µA
Output current
70 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?