Cart

LMV823AIST

ST LMV823AIST

image shown is a representation only

ST

2xOP 5,5MHz 1,7V/µs MinSO10_SMD
Supplier: STMicroelectronics
Matchcode: LMV823AIST NPI
Rutronik No.: ICOP6846
Unit Pack: 4000
MOQ: 4000
package: MiniSO10
Packaging: REEL
On request
0.455 $
1,820.00 $

Prices

4,000 0.455 $
8,000 0.4338 $
12,000 0.4186 $
16,000 0.3943 $
24,000 0.3731 $

2xOP 5,5MHz 1,7V/µs MinSO10_SMD Description

Low power, high accuracy, general purpose operational amplifier

Parameter

Channels
2
Optimisation
Accuracy
R2R
R2R Out
Shutdown
Yes
GBW
5.5 MHz
Slew rate
1.7 V/µs
Input offset
3.5 mV
Input bias
60000 pA
Offset drift
1 µV/°C
Noise
18 nV/rtHz
Icc/ Channel
300 µA
Output current
70 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MiniSO10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?