Cart

LMV822IQ2T

ST LMV822IQ2T

image shown is a representation only

ST

2xOP 5,5MHz 1,7V/µs DFN8 _SMD
Supplier: STMicroelectronics
Matchcode: LMV822IQ2T NPI
Rutronik No.: ICOP6843
Unit Pack: 3000
MOQ: 3000
package: DFN8
Packaging: REEL
On request
0.3767 $
1,130.10 $

Prices

3,000 0.3767 $
6,000 0.3591 $
9,000 0.3466 $
15,000 0.3265 $
21,000 0.3089 $

2xOP 5,5MHz 1,7V/µs DFN8 _SMD Description

Low power, high accuracy, general purpose operational amplifier

Parameter

Channels
2
Optimisation
Accuracy
R2R
R2R Out
Shutdown
No
GBW
5.5 MHz
Slew rate
1.7 V/µs
Input offset
3.5 mV
Input bias
60000 pA
Offset drift
1 µV/°C
Noise
18 nV/rtHz
Icc/ Channel
300 µA
Output current
70 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
4 mm²
Automotive
NO
Package
DFN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?