Cart

LMV822AIDT

ST LMV822AIDT

image shown is a representation only

ST

2xOP 5,5MHz 1,7V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LMV822AIDT NPI
Rutronik No.: ICOP6838
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.4995 $
1,248.75 $

Prices

2,500 0.4995 $
5,000 0.4638 $

2xOP 5,5MHz 1,7V/µs SO8 _SMD Description

Low power, high accuracy, general purpose operational amplifier

Parameter

Slew rate
1.7 V/µs
Channels
2
Package
SO8
Optimisation
Accuracy
R2R
R2R Out
Vcc(min)
2.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
5.5 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
3.5 mV
Noise
18 nV/rtHz
Input bias
60000 pA
Offset drift
1 µV/°C
Icc/ Channel
300 µA
Output current
70 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?