Cart

LMV821AICT

ST LMV821AICT

image shown is a representation only

ST

1xOP 5.5MHz 1.7V/µs SC70-5 _SMD
Supplier: STMicroelectronics
Matchcode: LMV821AICT NPI
Rutronik No.: ICOP6942
Unit Pack: 3000
MOQ: 3000
package: SC70-5
Packaging: REEL
On request
0.3477 $
1,043.10 $

Prices

3,000 0.3477 $
6,000 0.3315 $
9,000 0.3199 $
15,000 0.3014 $
21,000 0.2851 $

1xOP 5.5MHz 1.7V/µs SC70-5 _SMD Description

Low power, high accuracy, general purpose operational amplifier

Parameter

Channels
4
Optimisation
LowPower
R2R
R2R Out
Shutdown
Yes
GBW
5.5 MHz
Slew rate
1.7 V/µs
Input offset
0.8 mV
Input bias
60000 pA
Offset drift
1 µV/°C
Noise
18 nV/rtHz
Icc/ Channel
300 µA
Output current
70 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
4.2 mm²
Automotive
NO
Package
SC70-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?