Cart

LMV820AILT

ST LMV820AILT

image shown is a representation only

ST

1xOP 5.5MHz 1.7V/µs SOT23-6_SMD
Supplier: STMicroelectronics
Matchcode: LMV820AILT NPI
Rutronik No.: ICOP6940
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0173 $
3,051.90 $

Prices

3,000 1.0173 $
6,000 0.9447 $

1xOP 5.5MHz 1.7V/µs SOT23-6_SMD Description

Low power, high accuracy, general purpose operational amplifier

Parameter

Slew rate
1.7 V/µs
Channels
4
Package
SOT23-6
Optimisation
LowPower
R2R
R2R Out
Vcc(min)
2.5 V
Shutdown
Yes
Vcc(max)
5.5 V
GBW
5.5 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.8 mV
Noise
18 nV/rtHz
Input bias
60000 pA
Offset drift
1 µV/°C
Icc/ Channel
300 µA
Output current
70 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
4.2 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?