Cart

LMV358IYPT

ST LMV358IYPT

image shown is a representation only

ST

2xOP 1.3MHz 0.45V/µs TSSOP14SMD
Supplier: STMicroelectronics
Matchcode: LMV358IYPT NPI
Rutronik No.: ICOP6933
Unit Pack: 4000
MOQ: 8000
package: TSSOP14
Packaging: REEL
On request
0.2258 $
1,806.40 $

Prices

8,000 0.2258 $
16,000 0.2222 $
24,000 0.2132 $
40,000 0.2059 $

2xOP 1.3MHz 0.45V/µs TSSOP14SMD Description

Low power rail-to-rail input/output op-amp

Parameter

Channels
4
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1.3 MHz
Slew rate
0.45 V/µs
Input offset
0.1 mV
Input bias
10000 pA
Offset drift
2 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
145 µA
Output current
48 mA
Vcc(min)
2.7 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
149.92 mm²
Automotive
AEC-Q(100)
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?