Cart

LMV331ILT

ST LMV331ILT

image shown is a representation only

ST

1xComp 200ns SOT23-5 _SMD
Supplier: STMicroelectronics
Matchcode: LMV331ILT
Rutronik No.: ICKOMP4729
Unit Pack: 3000
MOQ: 9000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.1159 $
1,043.10 $

Prices

9,000 0.1159 $
18,000 0.1092 $
27,000 0.1033 $

1xComp 200ns SOT23-5 _SMD Description

General purpose low voltage comparator

Parameter

Channels
1
Optimisation
LowVoltage
R2R
No
Input offset
1 mV
Input bias
25 pA
Icc/ Channel
20 µA
Response time
0.2 µs
Vcc(min)
2.7 V
Vcc(max)
5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?