Cart

LM833DT

ST LM833DT

image shown is a representation only

ST

2xOP 15MHz 7V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM833DT
Rutronik No.: ICOP6297
Unit Pack: 2500
MOQ: 7500
package: SO8
Packaging: REEL
Topseller
On request
0.1301 $
975.75 $

Prices

7,500 0.1301 $
15,000 0.1225 $
22,500 0.1159 $

2xOP 15MHz 7V/µs SO8 _SMD Description

Low-noise dual op-amps amplifier

Parameter

Channels
2
Optimisation
LowNoise
R2R
No
Shutdown
No
GBW
15 MHz
Slew rate
7 V/µs
Input offset
0.3 mV
Input bias
300000 pA
Offset drift
2 µV/°C
Noise
4.5 nV/rtHz
Icc/ Channel
4000 µA
Vcc(min)
5 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?