Cart

LM723CN

ST LM723CN

image shown is a representation only

ST

VREG ADJ 2-37V 0.15A 3% PDIP14
Supplier: STMicroelectronics
Matchcode: LM723CN
Rutronik No.: ICSPR6608
Unit Pack: 25
MOQ: 3000
package: DIP-14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/25/2017
0.3005 $
901.50 $
Article with this quantity is not orderable.

VREG ADJ 2-37V 0.15A 3% PDIP14 Description

High precision voltage regulator

Parameter

Mode
ADJ
Output voltage
2-37 V
Output current
0.15 A
Input voltage
40 V
Package
DIP-14
Automotive
NO
Quiescent curre
4000 mA
Tolerance
3 %
Op.temp.R.max
70 °C
Op.temp.R.min
0 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?