Cart

LM4041CELT-1.2

ST LM4041CELT-1.2

image shown is a representation only

ST

1,2V µPWR V-REF 0,5% SOT23-3
Supplier: STMicroelectronics
Matchcode: LM4041CELT-1.2
Rutronik No.: ICSPR9290
Unit Pack: 3000
MOQ: 6000
package: SOT23-3
Packaging: REEL
On request
0.12 $
720.00 $

Prices

6,000 0.12 $
12,000 0.1189 $
24,000 0.1177 $

1,2V µPWR V-REF 0,5% SOT23-3 Description

1.225V Micropower shunt voltage reference

Parameter

Drift
100 ppm/°C
V out
1.2 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?