LM4041CECT-1.2

Supplier: STMicroelectronics
Matchcode: LM4041CECT-1.2
Rutronik No.: ICSPR9285
Unit Pack: 3000
MOQ: 6000
package: SOT323-5
Packaging: REEL
1,2V µPWR V-REF 0,5% SOT323-5 Description
1.225V Micropower shunt voltage reference
Parameter
- Drift
- 100 ppm/°C
- V out
- 1.2 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- SOT323-5
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks