Cart

LM4041BECT-1.2

ST

1,2V µPWR V-REF 0,2% SOT323-5
Supplier: STMicroelectronics
Matchcode: LM4041BECT-1.2
Rutronik No.: ICSPR9284
Unit Pack: 3000
MOQ: 3000
package: SOT323-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.3914 €
1,174.20 €

Prices

3,000 0.3914 €
10,000 0.3715 €
50,000 0.3582 €

Parameter

Vout
1.2 V
Drift
100 ppm/°C
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
package
SOT323-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?