Cart

LM393QT

ST LM393QT

image shown is a representation only

ST

2xComp 1.3µs DFN8 SMD
Supplier: STMicroelectronics
Matchcode: LM393QT
Rutronik No.: ICKOMP4694
Unit Pack: 3000
MOQ: 12000
package: DFN8
Packaging: REEL
On request
0.0773 $
927.60 $

Prices

12,000 0.0773 $
24,000 0.0747 $

2xComp 1.3µs DFN8 SMD Description

Low power dual voltage comparator

Parameter

Channels
2
Optimisation
LowCost
R2R
No
Input offset
1 mV
Input bias
25 pA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
4 mm²
Automotive
NO
Package
DFN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?