Cart

LM393PT

ST LM393PT

image shown is a representation only

ST

2xComp 1.3µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: LM393PT
Rutronik No.: ICKOMP4762
Unit Pack: 4000
MOQ: 16000
package: TSSOP8
Packaging: REEL
On request
0.0536 $
857.60 $

Prices

16,000 0.0536 $
32,000 0.0526 $

2xComp 1.3µs SO8 SMD Description

Low power dual voltage comparator

Parameter

Channels
2
Optimisation
LowCost
R2R
No
Input offset
1 mV
Input bias
25 pA
Response time
1.3 µs
Vcc(min)
1 V
Vcc(max)
18 V
Top(min)
0 °C
Top(max)
070 °C
Mounting
SMD
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?