Cart

LM393D

ST LM393D

image shown is a representation only

ST

2xComp 1.3µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: LM393D
Rutronik No.: ICKOMP4124
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: TUBE
Topseller
In Stock
0.08 $
0.08 $

Prices

1 0.08 $
300 0.0709 $
600 0.0684 $
1,300 0.064 $
3,000 0.0609 $

2xComp 1.3µs SO8 SMD Description

Low power dual voltage comparator

Parameter

Channels
2
Optimisation
LowCost
R2R
No
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?