Cart

LM393ADT

ST LM393ADT

image shown is a representation only

ST

2xComp 1.3µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: LM393ADT
Rutronik No.: ICKOMP4682
Unit Pack: 2500
MOQ: 12500
package: SO8
Packaging: REEL
Topseller
On request
0.079 $
987.50 $

Prices

12,500 0.079 $
25,000 0.0747 $

2xComp 1.3µs SO8 SMD Description

Low power dual voltage comparator

Parameter

Channels
2
Optimisation
LowCost
R2R
No
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?