Cart

LM358YDT

ST LM358YDT

image shown is a representation only

ST

2xOP 1.1MHz 0.6V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM358YDT
Rutronik No.: ICOP6930
Unit Pack: 2500
MOQ: 12500
package: SO8
Packaging: REEL
Topseller
On request
0.0626 $
782.50 $

Prices

12,500 0.0626 $
25,000 0.0614 $

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1.1 MHz
Slew rate
0.6 V/µs
Input offset
2 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
55 nV/rtHz
Icc/ Channel
350 µA
Output current
40 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?