Cart

LM358ST

ST LM358ST

image shown is a representation only

ST

2xOP 1.1MHz 0,6V/µs MiniSO8_SMD
Supplier: STMicroelectronics
Matchcode: LM358ST
Rutronik No.: ICOP6536
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
In Stock
0.0681 $
272.40 $

Prices

4,000 0.0681 $
8,000 0.0669 $
12,000 0.0663 $
24,000 0.0656 $
36,000 0.0644 $

2xOP 1.1MHz 0,6V/µs MiniSO8_SMD Description

Low-power dual op-amps with low input bias current

Parameter

Channels
No
Optimisation
No
R2R
1.1
Shutdown
0.6
GBW
2 MHz
Slew rate
20000 V/µs
Input offset
7 mV
Input bias
55 pA
Offset drift
350 µV/°C
Noise
60 nV/rtHz
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MiniSO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?