Cart

LM358QT

ST LM358QT

image shown is a representation only

ST

2xOP 1.1MHz 0.6V/µs DFN8 _SMD
Supplier: STMicroelectronics
Matchcode: LM358QT
Rutronik No.: ICOP6929
Unit Pack: 3000
MOQ: 12000
package: DFN8
Packaging: REEL
On request
0.0741 $
889.20 $

Prices

12,000 0.0741 $
24,000 0.0701 $

2xOP 1.1MHz 0.6V/µs DFN8 _SMD Description

Low-power dual op-amps with low input bias current

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1.1 MHz
Slew rate
0.6 V/µs
Input offset
2 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
55 nV/rtHz
Icc/ Channel
350 µA
Output current
40 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
4 mm²
Automotive
NO
Package
DFN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?