Cart

LM339QT

ST LM339QT

image shown is a representation only

ST

4xComp 1.3µs QFN16 SMD
Supplier: STMicroelectronics
Matchcode: LM339QT
Rutronik No.: ICKOMP4692
Unit Pack: 3000
MOQ: 12000
package: QFN16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0614 $
736.80 $

4xComp 1.3µs QFN16 SMD Description

Low power quad voltage comparator

Parameter

Channels
4
Optimisation
LowPower
R2R
NO
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
QFN16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?