Cart

LM339QT

ST LM339QT

image shown is a representation only

ST

4xComp 1.3µs QFN16 SMD
Supplier: STMicroelectronics
Matchcode: LM339QT
Rutronik No.: ICKOMP4692
Unit Pack: 3000
MOQ: 12000
package: QFN16
Packaging: REEL
On request
0.0753 $
903.60 $

4xComp 1.3µs QFN16 SMD Description

Low power quad voltage comparator

Parameter

Response time
1.3 µs
Channels
4
Package
QFN16
Optimisation
LowPower
R2R
No
Vcc(min)
2 V
Vcc(max)
36 V
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
9 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?