Cart

LM339DT

ST LM339DT

image shown is a representation only

ST

4xComp 1.3µs SO14 SMD
Supplier: STMicroelectronics
Matchcode: LM339DT
Rutronik No.: ICKOMP4746
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0545 $
136.25 $

Prices

2,500 0.0545 $
10,000 0.0517 $
50,000 0.0499 $

Parameter

Response time
1.3 µs
Channels
4
Package
SO14
Optimisation
LowPower
R2R
No
Automotive
NO
Top(max)
70 °C
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?