Cart

LM334DT

ST LM334DT

image shown is a representation only

ST

ADJ CURRENT SOURCE SO-08
Supplier: STMicroelectronics
Matchcode: LM334DT
Rutronik No.: ICSPR9987
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Topseller
In Stock
0.357 $
892.50 $

Prices

2,500 0.357 $
5,000 0.2541 $
7,500 0.243 $

ADJ CURRENT SOURCE SO-08 Description

Three Terminal Adjustable Current Source

Parameter

Type
LOWDROP
Mode
ADJ
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?