Cart

LM317T-DG

ST LM317T-DG

image shown is a representation only

ST

VREG ADJ 1.2-37V 1.5A 4% TO220
Supplier: STMicroelectronics
Matchcode: LM317T-DG
Rutronik No.: ICSPR9014
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Best Choice
In Stock
0.2538 $
12.69 $

Prices

50 0.2538 $
150 0.1935 $
250 0.1808 $
550 0.1777 $
1,150 0.1729 $

Parameter

Type
LINEAR
Mode
ADJ
Output voltage
1,2-37 V
Output current
1.5 A
Tolerance
4 %
Input voltage
40 V
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
TO220-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?