Cart

LM317MDT-TR

ST

VREG ADJ 1.2-37V 0.5A DPAK
Supplier: STMicroelectronics
Matchcode: LM317MDT-TR
Rutronik No.: ICSPR9920
Unit Pack: 2500
MOQ: 7500
package: DPAK-3
Packaging: REEL
Topseller
On request
0.1062 $
796.50 $

Prices

7,500 0.1062 $
17,500 0.1052 $
Article with this quantity is not orderable.

VREG ADJ 1.2-37V 0.5A DPAK Description

Medium current 1.2 to 37 V adjustable voltage regulator

Parameter

Type
LINEAR
Mode
ADJ
Output voltage
1,2-37 V
Output current
0.5 A
Tolerance
4 %
Input voltage
40 V
Overtemp.prot.
YES
Op.temp.R.min
0 °C
ShortCirc.Proof
YES
Op.temp.R.max
125 °C
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?